Parametric Equivalent
Parametric Equivalent

QMK316B7223MLHT | |
|---|---|
DigiKey Part Number | 587-QMK316B7223MLHTTR-ND - Tape & Reel (TR) 587-QMK316B7223MLHTCT-ND - Cut Tape (CT) 587-QMK316B7223MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK316B7223MLHT |
Description | CAP CER 0.022UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK316B7223MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14300 € | 1,43 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,07158 € | 35,79 € |
| 1.000 | 0,06536 € | 65,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06024 € | 120,48 € |
| 4.000 | 0,05602 € | 224,08 € |
| 6.000 | 0,05391 € | 323,46 € |
| 10.000 | 0,05158 € | 515,80 € |
| 14.000 | 0,05021 € | 702,94 € |
| 20.000 | 0,04890 € | 978,00 € |
| 24.000 | 0,04827 € | 1.158,48 € |
| 48.000 | 0,04618 € | 2.216,64 € |
| 50.000 | 0,04607 € | 2.303,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |



