


PMK325AC6227MM-P | |
|---|---|
DigiKey Part Number | 587-6455-2-ND - Tape & Reel (TR) 587-6455-1-ND - Cut Tape (CT) 587-6455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK325AC6227MM-P |
Description | CAP CER 220UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK325AC6227MM-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,57300 € | 15,73 € |
| 50 | 1,29120 € | 64,56 € |
| 100 | 1,20420 € | 120,42 € |
| 500 | 1,14928 € | 574,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,01157 € | 1.011,57 € |
| 2.000 | 0,97408 € | 1.948,16 € |
| 3.000 | 0,95529 € | 2.865,87 € |
| 5.000 | 0,93447 € | 4.672,35 € |
| 7.000 | 0,92228 € | 6.455,96 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

