


PMK316BBJ227ML-T | |
|---|---|
DigiKey Part Number | 587-4342-2-ND - Tape & Reel (TR) 587-4342-1-ND - Cut Tape (CT) 587-4342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK316BBJ227ML-T |
Description | CAP CER 220UF 2.5V X5R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK316BBJ227ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,18800 € | 11,88 € |
| 50 | 1,02860 € | 51,43 € |
| 100 | 0,95530 € | 95,53 € |
| 500 | 0,85102 € | 425,51 € |
| 1.000 | 0,79276 € | 792,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,72681 € | 1.453,62 € |
| 4.000 | 0,71640 € | 2.865,60 € |
| 6.000 | 0,71292 € | 4.277,52 € |
| 10.000 | 0,70758 € | 7.075,80 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

