1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

PMK316BBJ227ML-T

DigiKey Part Number
587-4342-2-ND - Tape & Reel (TR)
587-4342-1-ND - Cut Tape (CT)
587-4342-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMK316BBJ227ML-T
Description
CAP CER 220UF 2.5V X5R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PMK316BBJ227ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.340
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,18800 €11,88 €
501,02860 €51,43 €
1000,95530 €95,53 €
5000,85102 €425,51 €
1.0000,79276 €792,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,72681 €1.453,62 €
4.0000,71640 €2.865,60 €
6.0000,71292 €4.277,52 €
10.0000,70758 €7.075,80 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €