


PMK212BBJ107MG-T | |
|---|---|
DigiKey Part Number | 587-3978-2-ND - Tape & Reel (TR) 587-3978-1-ND - Cut Tape (CT) 587-3978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMK212BBJ107MG-T |
Description | CAP CER 100UF 2.5V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 2.5V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PMK212BBJ107MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,63180 € | 31,59 € |
| 100 | 0,59320 € | 59,32 € |
| 500 | 0,54682 € | 273,41 € |
| 1.000 | 0,51836 € | 518,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45597 € | 1.367,91 € |
| 6.000 | 0,43642 € | 2.618,52 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

