
NS10145T331MNV8 | |
|---|---|
DigiKey Part Number | 587-NS10145T331MNV8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NS10145T331MNV8 |
Description | FIXED IND 330UH 640MA 840 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Wirewound Inductor 640 mA 840mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 840mOhm Max |
Series | Frequency - Self Resonant 3.3MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.191" (4.85mm) |
Current - Saturation (Isat) 710mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46778 € | 935,56 € |
| Unit Price without VAT: | 0,46778 € |
|---|---|
| Unit Price with VAT: | 0,55666 € |

