
NRS6010T2R2MMGF | |
|---|---|
DigiKey Part Number | 587-2558-2-ND - Tape & Reel (TR) 587-2558-1-ND - Cut Tape (CT) 587-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6010T2R2MMGF |
Description | FIXED IND 2.2UH 1.7A 132 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.7 A 132mOhm Max 2304 (6010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NRS6010T2R2MMGF Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Semi-Shielded |
Series | DC Resistance (DCR) 132mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 56MHz |
Part Status Active | Operating Temperature -25°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2304 (6010 Metric) |
Tolerance ±20% | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSXND6060KKT2R2MMG | Taiyo Yuden | 1.000 | 587-LSXND6060KKT2R2MMGCT-ND | 0,22000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,14730 € | 14,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12109 € | 121,09 € |
| 2.000 | 0,11418 € | 228,36 € |
| 3.000 | 0,11031 € | 330,93 € |
| 5.000 | 0,10564 € | 528,20 € |
| 7.000 | 0,10267 € | 718,69 € |
| 10.000 | 0,09962 € | 996,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

