
NRS5024T1R0NMGJ | |
|---|---|
DigiKey Part Number | 587-6100-2-ND - Tape & Reel (TR) 587-6100-1-ND - Cut Tape (CT) 587-6100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5024T1R0NMGJ |
Description | FIXED IND 1UH 4.4A 16 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Drum Core, Wirewound Inductor 4.4 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS5024T1R0NMGJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.8A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,12900 € | 12,90 € |
| 1.000 | 0,10600 € | 106,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09807 € | 245,18 € |
| 5.000 | 0,09247 € | 462,35 € |
| 7.500 | 0,08935 € | 670,12 € |
| 12.500 | 0,08557 € | 1.069,62 € |
| 17.500 | 0,08317 € | 1.455,47 € |
| 25.000 | 0,08070 € | 2.017,50 € |
| 62.500 | 0,07557 € | 4.723,12 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

