
NRS5012T2R2MMGF | |
|---|---|
DigiKey Part Number | 587-2552-2-ND - Tape & Reel (TR) 587-2552-1-ND - Cut Tape (CT) 587-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5012T2R2MMGF |
Description | FIXED IND 2.2UH 2A 102 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 2 A 102mOhm Max 2005 (5012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NRS5012T2R2MMGF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 102mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2005 (5012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,16750 € | 16,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13772 € | 137,72 € |
| 2.000 | 0,12986 € | 259,72 € |
| 3.000 | 0,12547 € | 376,41 € |
| 5.000 | 0,12015 € | 600,75 € |
| 7.000 | 0,11678 € | 817,46 € |
| 10.000 | 0,11331 € | 1.133,10 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

