Similar

NRH2412T1R0NNGH | |
|---|---|
DigiKey Part Number | 587-3441-2-ND - Tape & Reel (TR) 587-3441-1-ND - Cut Tape (CT) 587-3441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRH2412T1R0NNGH |
Description | FIXED IND 1UH 1.3A 92.4 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-shielded Drum Core, Wirewound Inductor 1.3 A 92.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRH2412T1R0NNGH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.35A | |
DC Resistance (DCR) | 92.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 101MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06796 € | 169,90 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


