NR10050 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR10050T470M

DigiKey Part Number
587-1700-2-ND - Tape & Reel (TR)
587-1700-1-ND - Cut Tape (CT)
587-1700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR10050T470M
Description
FIXED IND 47UH 1.8A 119.6MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
47 µH Semi-Shielded Drum Core, Wirewound Inductor 1.8 A 119.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR10050T470M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Semi-Shielded
DC Resistance (DCR)
119.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-25°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.844
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,49300 €4,93 €
1000,40530 €40,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,35352 €176,76 €
1.0000,33335 €333,35 €
1.5000,32210 €483,15 €
2.5000,30846 €771,15 €
3.5000,29981 €1.049,34 €
5.0000,29090 €1.454,50 €
12.5000,26991 €3.373,88 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €