NP06DB3R3M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 189
Unit Price: 2,13000 €
Datasheet

Similar


Bourns Inc.
In Stock: 127
Unit Price: 0,63000 €
Datasheet
Image for NP06DB3R3M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP06DB3R3M

DigiKey Part Number
NP06DB3R3M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NP06DB3R3M
Description
FIXED IND 3.3UH 3.6A SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 3.6 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
Operating Temperature
-25°C ~ 105°C
Series
Inductance Frequency - Test
1 kHz
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Nonstandard
Inductance
Size / Dimension
0.295" L x 0.287" W (7.50mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.126" (3.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7447789003Würth Elektronik189732-1174-1-ND2,13000 €Similar
SRR0603-3R3MLBourns Inc.127SRR0603-3R3MLCT-ND0,63000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes