Similar
Similar

NP06DB220M | |
|---|---|
DigiKey Part Number | NP06DB220M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP06DB220M |
Description | FIXED IND 22UH 1.1A 170 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1.1 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 105°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.287" W (7.50mm x 7.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |



