Similar

NP05DB101M | |
|---|---|
DigiKey Part Number | NP05DB101M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP05DB101M |
Description | FIXED IND 100UH 550MA 830 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 550 mA 830mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 830mOhm Max |
Mfr | Frequency - Self Resonant 8.3MHz |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.240" L x 0.232" W (6.10mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.110" (2.80mm) |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0603-101KL | Bourns Inc. | 14 | SRR0603-101KLCT-ND | 0,63000 € | Similar |


