
MSASU31LAB7475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LAB7475KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LAB7475KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LAB7475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LAB7475KTNA01 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LAB7475KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17200 € | 1,72 € |
| 50 | 0,12540 € | 6,27 € |
| 100 | 0,11130 € | 11,13 € |
| 500 | 0,08756 € | 43,78 € |
| 1.000 | 0,08022 € | 80,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07419 € | 148,38 € |
| 4.000 | 0,06923 € | 276,92 € |
| 6.000 | 0,06675 € | 400,50 € |
| 10.000 | 0,06399 € | 639,90 € |
| 14.000 | 0,06238 € | 873,32 € |
| 20.000 | 0,06084 € | 1.216,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

