
MSAST31LAB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST31LAB7475MTNA01TR-ND - Tape & Reel (TR) 587-MSAST31LAB7475MTNA01CT-ND - Cut Tape (CT) 587-MSAST31LAB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST31LAB7475MTNA01 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST31LAB7475MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,09406 € | 47,03 € |
| 1.000 | 0,08632 € | 86,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07994 € | 159,88 € |
| 4.000 | 0,07469 € | 298,76 € |
| 6.000 | 0,07207 € | 432,42 € |
| 10.000 | 0,06916 € | 691,60 € |
| 14.000 | 0,06746 € | 944,44 € |
| 20.000 | 0,06582 € | 1.316,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

