
MSAST21GAB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST21GAB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSAST21GAB5475KTNA01CT-ND - Cut Tape (CT) 587-MSAST21GAB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST21GAB5475KTNA01 |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST21GAB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06800 € | 0,68 € |
| 50 | 0,04760 € | 2,38 € |
| 100 | 0,04150 € | 4,15 € |
| 500 | 0,03106 € | 15,53 € |
| 1.000 | 0,02784 € | 27,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02388 € | 71,64 € |
| 6.000 | 0,02195 € | 131,70 € |
| 9.000 | 0,01938 € | 174,42 € |
| 15.000 | 0,01925 € | 288,75 € |
| 21.000 | 0,01917 € | 402,57 € |
| 30.000 | 0,01868 € | 560,40 € |
| 36.000 | 0,01840 € | 662,40 € |
| 72.000 | 0,01744 € | 1.255,68 € |
| 75.000 | 0,01739 € | 1.304,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

