
MSAST105SB5104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105SB5104KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105SB5104KFNA01CT-ND - Cut Tape (CT) 587-MSAST105SB5104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105SB5104KFNA01 |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105SB5104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01820 € | 0,91 € |
| 100 | 0,01550 € | 1,55 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,00968 € | 9,68 € |
| 2.500 | 0,00825 € | 20,62 € |
| 5.000 | 0,00791 € | 39,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00668 € | 66,80 € |
| 20.000 | 0,00645 € | 129,00 € |
| 30.000 | 0,00581 € | 174,30 € |
| 50.000 | 0,00548 € | 274,00 € |
| 70.000 | 0,00530 € | 371,00 € |
| 100.000 | 0,00511 € | 511,00 € |
| 120.000 | 0,00503 € | 603,60 € |
| 240.000 | 0,00474 € | 1.137,60 € |
| 250.000 | 0,00472 € | 1.180,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

