New at DigiKey
200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST063SCG201JFNA01

DigiKey Part Number
587-MSAST063SCG201JFNA01TR-ND - Tape & Reel (TR)
587-MSAST063SCG201JFNA01CT-ND - Cut Tape (CT)
587-MSAST063SCG201JFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST063SCG201JFNA01
Description
CAP CER 200PF 25V C0G 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01680 €0,84 €
1000,01430 €1,43 €
5000,01010 €5,05 €
1.0000,00882 €8,82 €
2.5000,00749 €18,73 €
5.0000,00669 €33,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00570 €85,50 €
30.0000,00522 €156,60 €
45.0000,00498 €224,10 €
75.0000,00471 €353,25 €
105.0000,00455 €477,75 €
150.0000,00440 €660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €