Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSAST042SCG030AWNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST042SCG030AWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST042SCG030AWNA01 |
Description | CAP CER 3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST042SCG030AWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG030AWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG030AWNA01TR-ND | 0,00806 € | Parametric Equivalent |
| MSART042SCG030AWRA01 | Taiyo Yuden | 0 | 587-MSART042SCG030AWRA01TR-ND | 0,06413 € | Parametric Equivalent |
| TMK042CG030AD-W | Taiyo Yuden | 0 | 587-5685-1-ND | 0,08000 € | Parametric Equivalent |
| TVS042CG030AC-W | Taiyo Yuden | 0 | TVS042CG030AC-W-ND | 0,06413 € | Parametric Equivalent |
| 01R5N3R0A250CT | Walsin Technology Corporation | 0 | 1292-01R5N3R0A250CTTR-ND | 0,00911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00806 € | 322,40 € |
| Unit Price without VAT: | 0,00806 € |
|---|---|
| Unit Price with VAT: | 0,00959 € |







