
MSASL31LAB7106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL31LAB7106MTNA01TR-ND - Tape & Reel (TR) 587-MSASL31LAB7106MTNA01CT-ND - Cut Tape (CT) 587-MSASL31LAB7106MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL31LAB7106MTNA01 |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL31LAB7106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14100 € | 1,41 € |
| 50 | 0,10240 € | 5,12 € |
| 100 | 0,09040 € | 9,04 € |
| 500 | 0,07034 € | 35,17 € |
| 1.000 | 0,06414 € | 64,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05905 € | 118,10 € |
| 4.000 | 0,05487 € | 219,48 € |
| 6.000 | 0,05277 € | 316,62 € |
| 10.000 | 0,05045 € | 504,50 € |
| 14.000 | 0,04909 € | 687,26 € |
| 20.000 | 0,04779 € | 955,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

