10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL31LAB7106KTNA01

DigiKey Part Number
587-MSASL31LAB7106KTNA01TR-ND - Tape & Reel (TR)
587-MSASL31LAB7106KTNA01CT-ND - Cut Tape (CT)
587-MSASL31LAB7106KTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL31LAB7106KTNA01
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL31LAB7106KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13800 €1,38 €
500,09980 €4,99 €
1000,08810 €8,81 €
5000,06838 €34,19 €
1.0000,06232 €62,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,05733 €114,66 €
4.0000,05322 €212,88 €
6.0000,05116 €306,96 €
10.0000,04889 €488,90 €
14.0000,04756 €665,84 €
20.0000,04628 €925,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €