MFG_MSASL1L3YB5105MFNB33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL1L3YB5105MFNB33

DigiKey Part Number
587-MSASL1L3YB5105MFNB33TR-ND - Tape & Reel (TR)
587-MSASL1L3YB5105MFNB33CT-ND - Cut Tape (CT)
587-MSASL1L3YB5105MFNB33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL1L3YB5105MFNB33
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL1L3YB5105MFNB33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07600 €0,76 €
500,05320 €2,66 €
1000,04640 €4,64 €
5000,03492 €17,46 €
1.0000,03138 €31,38 €
2.5000,02766 €69,15 €
5.0000,02542 €127,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02266 €339,90 €
30.0000,02131 €639,30 €
45.0000,02063 €928,35 €
75.0000,01988 €1.491,00 €
105.0000,01945 €2.042,25 €
150.0000,01902 €2.853,00 €
180.0000,01882 €3.387,60 €
360.0000,01815 €6.534,00 €
375.0000,01812 €6.795,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €