
MSASL105AC6225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL105AC6225MFNA01TR-ND - Tape & Reel (TR) 587-MSASL105AC6225MFNA01CT-ND - Cut Tape (CT) 587-MSASL105AC6225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL105AC6225MFNA01 |
Description | CAP CER 2.2UF 10V X6S 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL105AC6225MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05472 € | 27,36 € |
| 1.000 | 0,04963 € | 49,63 € |
| 2.500 | 0,04427 € | 110,67 € |
| 5.000 | 0,04105 € | 205,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03839 € | 383,90 € |
| 20.000 | 0,03621 € | 724,20 € |
| 30.000 | 0,03512 € | 1.053,60 € |
| 50.000 | 0,03390 € | 1.695,00 € |
| 70.000 | 0,03320 € | 2.324,00 € |
| 100.000 | 0,03252 € | 3.252,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

