
MSASL063SC7473KFCB33 | |
|---|---|
DigiKey Part Number | 587-MSASL063SC7473KFCB33TR-ND - Tape & Reel (TR) 587-MSASL063SC7473KFCB33CT-ND - Cut Tape (CT) 587-MSASL063SC7473KFCB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL063SC7473KFCB33 |
Description | CAP CER 0.047UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01936 € | 9,68 € |
| 1.000 | 0,01716 € | 17,16 € |
| 2.500 | 0,01485 € | 37,12 € |
| 5.000 | 0,01346 € | 67,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01175 € | 176,25 € |
| 30.000 | 0,01091 € | 327,30 € |
| 45.000 | 0,01049 € | 472,05 € |
| 75.000 | 0,01003 € | 752,25 € |
| 105.000 | 0,00976 € | 1.024,80 € |
| 150.000 | 0,00949 € | 1.423,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

