
MSASH32MSB5225MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASH32MSB5225MPNA01TR-ND - Tape & Reel (TR) 587-MSASH32MSB5225MPNA01CT-ND - Cut Tape (CT) 587-MSASH32MSB5225MPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH32MSB5225MPNA01 |
Description | CAP CER 2.2UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH32MSB5225MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18590 € | 18,59 € |
| 500 | 0,15006 € | 75,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13898 € | 138,98 € |
| 2.000 | 0,12988 € | 259,76 € |
| 3.000 | 0,12531 € | 375,93 € |
| 5.000 | 0,12026 € | 601,30 € |
| 7.000 | 0,11731 € | 821,17 € |
| 10.000 | 0,11447 € | 1.144,70 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

