Parametric Equivalent
Parametric Equivalent

MSASH31LAB5225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MSASH31LAB5225MTCA01TR-ND - Tape & Reel (TR) 587-MSASH31LAB5225MTCA01CT-ND - Cut Tape (CT) 587-MSASH31LAB5225MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASH31LAB5225MTCA01 |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASH31LAB5225MTCA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,21060 € | 10,53 € |
| 100 | 0,18900 € | 18,90 € |
| 500 | 0,15256 € | 76,28 € |
| 1.000 | 0,14133 € | 141,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13208 € | 264,16 € |
| 4.000 | 0,12446 € | 497,84 € |
| 6.000 | 0,12065 € | 723,90 € |
| 10.000 | 0,11643 € | 1.164,30 € |
| 14.000 | 0,11396 € | 1.595,44 € |
| 20.000 | 0,11158 € | 2.231,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



