2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH31LAB5225KTCA01

DigiKey Part Number
587-MSASH31LAB5225KTCA01TR-ND - Tape & Reel (TR)
587-MSASH31LAB5225KTCA01CT-ND - Cut Tape (CT)
587-MSASH31LAB5225KTCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH31LAB5225KTCA01
Description
CAP CER 2.2UF 100V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH31LAB5225KTCA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28100 €2,81 €
500,21060 €10,53 €
1000,18900 €18,90 €
5000,15256 €76,28 €
1.0000,14133 €141,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13208 €264,16 €
4.0000,12446 €497,84 €
6.0000,12065 €723,90 €
10.0000,11643 €1.164,30 €
14.0000,11396 €1.595,44 €
20.0000,11158 €2.231,60 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €