
MSASE32MSB7226MPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASE32MSB7226MPNB25TR-ND - Tape & Reel (TR) 587-MSASE32MSB7226MPNB25CT-ND - Cut Tape (CT) 587-MSASE32MSB7226MPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MSB7226MPNB25 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MSB7226MPNB25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,25900 € | 2,59 € |
| 50 | 0,19340 € | 9,67 € |
| 100 | 0,17330 € | 17,33 € |
| 500 | 0,13930 € | 69,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12880 € | 128,80 € |
| 2.000 | 0,12016 € | 240,32 € |
| 3.000 | 0,11584 € | 347,52 € |
| 5.000 | 0,11105 € | 555,25 € |
| 7.000 | 0,10825 € | 757,75 € |
| 10.000 | 0,10555 € | 1.055,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

