
MSASE32MSB7226MPNB25 | |
|---|---|
DigiKey Part Number | 587-MSASE32MSB7226MPNB25TR-ND - Tape & Reel (TR) 587-MSASE32MSB7226MPNB25CT-ND - Cut Tape (CT) 587-MSASE32MSB7226MPNB25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MSB7226MPNB25 |
Description | CAP CER 22UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MSB7226MPNB25 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17800 € | 17,80 € |
| 500 | 0,14336 € | 71,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13266 € | 132,66 € |
| 2.000 | 0,12386 € | 247,72 € |
| 3.000 | 0,11946 € | 358,38 € |
| 5.000 | 0,11458 € | 572,90 € |
| 7.000 | 0,11172 € | 782,04 € |
| 10.000 | 0,10898 € | 1.089,80 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

