Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE32MSB5476MPNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE32MSB5476MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE32MSB5476MPNA01 |
Description | MLCC, 47 UF, 20 %, X5R, -55 TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325ABJ476MMHP | Taiyo Yuden | 0 | 587-EMK325ABJ476MMHPCT-ND | 0,90000 € | Parametric Equivalent |
| EMK325BJ476MM-P | Taiyo Yuden | 90.981 | 587-5436-1-ND | 0,60000 € | Parametric Equivalent |
| MCASE32MAB5476MPNDT1 | Taiyo Yuden | 44 | 587-MCASE32MAB5476MPNDT1CT-ND | 0,90000 € | Parametric Equivalent |
| MCASE32MAB5476MPNDTJ | Taiyo Yuden | 0 | 587-MCASE32MAB5476MPNDTJCT-ND | 0,90000 € | Parametric Equivalent |
| MLASE32MSB5476MPNA01 | Taiyo Yuden | 0 | 587-MLASE32MSB5476MPNA01TR-ND | 0,49473 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23743 € | 237,43 € |
| Unit Price without VAT: | 0,23743 € |
|---|---|
| Unit Price with VAT: | 0,28254 € |


-1,45mm.jpg)









