
MSASE32MAC6476MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASE32MAC6476MPNDT1TR-ND - Tape & Reel (TR) 587-MSASE32MAC6476MPNDT1CT-ND - Cut Tape (CT) 587-MSASE32MAC6476MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MAC6476MPNDT1 |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MAC6476MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,61560 € | 30,78 € |
| 100 | 0,56550 € | 56,55 € |
| 500 | 0,48060 € | 240,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45434 € | 454,34 € |
| 2.000 | 0,43273 € | 865,46 € |
| 3.000 | 0,42190 € | 1.265,70 € |
| 5.000 | 0,40990 € | 2.049,50 € |
| 7.000 | 0,40288 € | 2.820,16 € |
| 10.000 | 0,39613 € | 3.961,30 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

