
MSASE32MAC6476MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASE32MAC6476MPNDT1TR-ND - Tape & Reel (TR) 587-MSASE32MAC6476MPNDT1CT-ND - Cut Tape (CT) 587-MSASE32MAC6476MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE32MAC6476MPNDT1 |
Description | CAP CER 47UF 16V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE32MAC6476MPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK325AC6476MM-P | Taiyo Yuden | 998 | 587-5427-1-ND | 1,22000 € | Parametric Equivalent |
| EMK325AC6476MM-T | Taiyo Yuden | 79 | 587-6140-1-ND | 1,07000 € | Parametric Equivalent |
| CL32X476MOJNNWE | Samsung Electro-Mechanics | 20.000 | 1276-CL32X476MOJNNWECT-ND | 1,21000 € | Parametric Equivalent |
| GRT32EC81C476ME13L | Murata Electronics | 46.353 | 490-12495-1-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,79900 € | 7,99 € |
| 50 | 0,63340 € | 31,67 € |
| 100 | 0,58220 € | 58,22 € |
| 500 | 0,49566 € | 247,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46891 € | 468,91 € |
| 2.000 | 0,44689 € | 893,78 € |
| 3.000 | 0,43585 € | 1.307,55 € |
| 5.000 | 0,42362 € | 2.118,10 € |
| 7.000 | 0,41648 € | 2.915,36 € |
| 10.000 | 0,40960 € | 4.096,00 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

