
MSASE168AB5475KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE168AB5475KTNA01TR-ND - Tape & Reel (TR) 587-MSASE168AB5475KTNA01CT-ND - Cut Tape (CT) 587-MSASE168AB5475KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE168AB5475KTNA01 |
Description | CAP CER 4.7UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE168AB5475KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13600 € | 1,36 € |
| 50 | 0,09820 € | 4,91 € |
| 100 | 0,08690 € | 8,69 € |
| 500 | 0,06864 € | 34,32 € |
| 1.000 | 0,06161 € | 61,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05155 € | 206,20 € |
| 8.000 | 0,04479 € | 358,32 € |
| 12.000 | 0,04233 € | 507,96 € |
| 20.000 | 0,04210 € | 842,00 € |
| 28.000 | 0,03973 € | 1.112,44 € |
| 40.000 | 0,03960 € | 1.584,00 € |
| 48.000 | 0,03954 € | 1.897,92 € |
| 96.000 | 0,03932 € | 3.774,72 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

