
MSASE105SB5105KFNA01 | |
---|---|
DigiKey Part Number | 587-MSASE105SB5105KFNA01TR-ND - Tape & Reel (TR) 587-MSASE105SB5105KFNA01CT-ND - Cut Tape (CT) 587-MSASE105SB5105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE105SB5105KFNA01 |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE105SB5105KFNA01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
50 | 0,02620 € | 1,31 € |
100 | 0,02260 € | 2,26 € |
500 | 0,01752 € | 8,76 € |
1.000 | 0,01450 € | 14,50 € |
2.500 | 0,01250 € | 31,25 € |
5.000 | 0,01129 € | 56,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01016 € | 101,60 € |
20.000 | 0,00916 € | 183,20 € |
30.000 | 0,00909 € | 272,70 € |
50.000 | 0,00864 € | 432,00 € |
70.000 | 0,00838 € | 586,60 € |
100.000 | 0,00818 € | 818,00 € |
120.000 | 0,00800 € | 960,00 € |
240.000 | 0,00760 € | 1.824,00 € |
250.000 | 0,00758 € | 1.895,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |