
MSASE063SC7104KFNB36 | |
|---|---|
DigiKey Part Number | 587-MSASE063SC7104KFNB36TR-ND - Tape & Reel (TR) 587-MSASE063SC7104KFNB36CT-ND - Cut Tape (CT) 587-MSASE063SC7104KFNB36DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASE063SC7104KFNB36 |
Description | CAP CER 0.1UF 16V X7S 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.013" (0.33mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X7S1C104K030BB | TDK | 30.000 | 445-C0603X7S1C104K030BBCT-ND | 0,08000 € | Parametric Equivalent |
| CGA1A1X7S1C104K030BC | TDK | 186 | 445-CGA1A1X7S1C104K030BCCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02560 € | 1,28 € |
| 100 | 0,02190 € | 2,19 € |
| 500 | 0,01588 € | 7,94 € |
| 1.000 | 0,01401 € | 14,01 € |
| 2.500 | 0,01206 € | 30,15 € |
| 5.000 | 0,01088 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00943 € | 141,45 € |
| 30.000 | 0,00872 € | 261,60 € |
| 45.000 | 0,00836 € | 376,20 € |
| 75.000 | 0,00797 € | 597,75 € |
| 105.000 | 0,00774 € | 812,70 € |
| 150.000 | 0,00752 € | 1.128,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

