
MSASE042SCG7R1CWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SCG7R1CWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE042SCG7R1CWNA01 |
Description | CAP CER 7.1PF 16V C0G/CG 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.1 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SCG7R1CWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00509 € | 203,60 € |
| Unit Price without VAT: | 0,00509 € |
|---|---|
| Unit Price with VAT: | 0,00606 € |

