Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASE042SCG1R5CWNA01 | |
|---|---|
DigiKey Part Number | 587-MSASE042SCG1R5CWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSASE042SCG1R5CWNA01 |
Description | CAP CER 1.5PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASE042SCG1R5CWNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASE042SCG1R5CWNA01 | Taiyo Yuden | 0 | 587-MLASE042SCG1R5CWNA01TR-ND | 0,02983 € | Parametric Equivalent |
| 01R5N1R5C160CT | Walsin Technology Corporation | 0 | 1292-01R5N1R5C160CTTR-ND | 0,00350 € | Parametric Equivalent |
| CC0100CRNPO7BN1R5 | YAGEO | 18.400 | 13-CC0100CRNPO7BN1R5CT-ND | 0,08000 € | Parametric Equivalent |
| GJM0225C1C1R5CB01L | Murata Electronics | 0 | 490-GJM0225C1C1R5CB01LTR-ND | 0,00564 € | Parametric Equivalent |
| KGU02ACG1C1R5CH | KYOCERA AVX | 0 | 478-KGU02ACG1C1R5CHCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02983 € | 1.193,20 € |
| Unit Price without VAT: | 0,02983 € |
|---|---|
| Unit Price with VAT: | 0,03550 € |






