
MSASA1LEXB5105MRNA01 | |
|---|---|
DigiKey Part Number | 587-MSASA1LEXB5105MRNA01TR-ND - Tape & Reel (TR) 587-MSASA1LEXB5105MRNA01CT-ND - Cut Tape (CT) 587-MSASA1LEXB5105MRNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA1LEXB5105MRNA01 |
Description | CAP CER 1UF 4V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA1LEXB5105MRNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.008" (0.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,22000 € | 11,00 € |
| 100 | 0,19770 € | 19,77 € |
| 500 | 0,15994 € | 79,97 € |
| 1.000 | 0,14828 € | 148,28 € |
| 2.500 | 0,13599 € | 339,98 € |
| 5.000 | 0,12858 € | 642,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11942 € | 1.791,30 € |
| 30.000 | 0,11494 € | 3.448,20 € |
| 45.000 | 0,11270 € | 5.071,50 € |
| 75.000 | 0,11021 € | 8.265,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

