
MSART042SCG9R1DWRA01 | |
|---|---|
DigiKey Part Number | 587-MSART042SCG9R1DWRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSART042SCG9R1DWRA01 |
Description | CAP CER 9.1PF 25V C0G/CG 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSART042SCG9R1DWRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.5pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00778 € | 311,20 € |
| Unit Price without VAT: | 0,00778 € |
|---|---|
| Unit Price with VAT: | 0,00926 € |

