8.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG8R1DWRA01

DigiKey Part Number
587-MSART042SCG8R1DWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG8R1DWRA01
Description
CAP CER 8.1PF 25V C0G/CG 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG8R1DWRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.5pF
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00778 €311,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00778 €
Unit Price with VAT:0,00926 €