Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSART042SCG2R3AWRA01 | |
|---|---|
DigiKey Part Number | 587-MSART042SCG2R3AWRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSART042SCG2R3AWRA01 |
Description | CAP CER 2.3PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.3 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSART042SCG2R3AWRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.05pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG2R3AWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG2R3AWNA01TR-ND | 0,00806 € | Parametric Equivalent |
| MSAST042SCG2R3AWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG2R3AWNA01TR-ND | 0,00806 € | Parametric Equivalent |
| TMK042CG2R3AD-W | Taiyo Yuden | 0 | 587-5678-1-ND | 0,08000 € | Parametric Equivalent |
| TVS042CG2R3AC-W | Taiyo Yuden | 0 | TVS042CG2R3AC-W-ND | 0,06413 € | Parametric Equivalent |
| GJM0225C1E2R3WB01L | Murata Electronics | 0 | 490-GJM0225C1E2R3WB01LTR-ND | 0,01647 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,06413 € | 2.565,20 € |
| Unit Price without VAT: | 0,06413 € |
|---|---|
| Unit Price with VAT: | 0,07631 € |





