Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSART042SCG1R6BWRA01 | |
|---|---|
DigiKey Part Number | 587-MSART042SCG1R6BWRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSART042SCG1R6BWRA01 |
Description | CAP CER 1.6PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSART042SCG1R6BWRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST042SCG1R6BWNA01 | Taiyo Yuden | 0 | 587-MLAST042SCG1R6BWNA01TR-ND | 0,00553 € | Parametric Equivalent |
| MSAST042SCG1R6BWNA01 | Taiyo Yuden | 0 | 587-MSAST042SCG1R6BWNA01TR-ND | 0,00553 € | Parametric Equivalent |
| TMK042CG1R6BD-W | Taiyo Yuden | 0 | TMK042CG1R6BD-W-ND | 0,00553 € | Parametric Equivalent |
| TVS042CG1R6BC-W | Taiyo Yuden | 0 | 587-TVS042CG1R6BC-WCT-ND | 0,28000 € | Parametric Equivalent |
| CQ0100BRNPO8BN1R6 | YAGEO | 19.290 | 13-CQ0100BRNPO8BN1R6CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,05497 € | 2.198,80 € |
| Unit Price without VAT: | 0,05497 € |
|---|---|
| Unit Price with VAT: | 0,06541 € |






