MSART042SCG0R6AWRA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,08568 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,07911 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.800
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 28.358
Unit Price: 3,37000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 12.929
Unit Price: 1,68000 €
Datasheet
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART042SCG0R6AWRA01

DigiKey Part Number
587-MSART042SCG0R6AWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART042SCG0R6AWRA01
Description
CAP CER 0.6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART042SCG0R6AWRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,05502 €2.200,80 €
Manufacturers Standard Package
Unit Price without VAT:0,05502 €
Unit Price with VAT:0,06547 €