4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART021SCG4R7DWRA01

DigiKey Part Number
587-MSART021SCG4R7DWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART021SCG4R7DWRA01
Description
CAP CER 4.7PF 25V C0G/CG 08004
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART021SCG4R7DWRA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
008004 (0201 Metric)
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Thickness (Max)
0.005" (0.14mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,07484 €3.742,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07484 €
Unit Price with VAT:0,08906 €