
MSART021SCG3R2CWRA01 | |
|---|---|
DigiKey Part Number | 587-MSART021SCG3R2CWRA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSART021SCG3R2CWRA01 |
Description | CAP CER 3.2PF 25V C0G/CG 08004 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSART021SCG3R2CWRA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 008004 (0201 Metric) |
Capacitance | Size / Dimension 0.010" L x 0.005" W (0.25mm x 0.13mm) |
Tolerance ±0.25pF | Thickness (Max) 0.005" (0.14mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,09123 € | 4.561,50 € |
| Unit Price without VAT: | 0,09123 € |
|---|---|
| Unit Price with VAT: | 0,10856 € |

