0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSART021SCG0R9AWRA01

DigiKey Part Number
587-MSART021SCG0R9AWRA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSART021SCG0R9AWRA01
Description
CAP CER 0.9PF 25V C0G/CG 08004
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.9 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSART021SCG0R9AWRA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
008004 (0201 Metric)
Capacitance
Size / Dimension
0.010" L x 0.005" W (0.25mm x 0.13mm)
Tolerance
±0.05pF
Thickness (Max)
0.005" (0.14mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,11871 €5.935,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11871 €
Unit Price with VAT:0,14126 €