Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASU105SCGR75CFNA01 | |
|---|---|
DigiKey Part Number | 587-MMASU105SCGR75CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU105SCGR75CFNA01 |
Description | CAP CER 0.75PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASU105SCGR75CFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASU105SCGR75CFNA01 | Taiyo Yuden | 10.000 | 587-MBASU105SCGR75CFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| MCASU105SCGR75CFNA01 | Taiyo Yuden | 10.000 | 587-MCASU105SCGR75CFNA01CT-ND | 0,08000 € | Parametric Equivalent |
| 04025AR75CAT2A | KYOCERA AVX | 0 | 04025AR75CAT2A-ND | 0,04249 € | Parametric Equivalent |
| AC0402CRNPO9BNR75 | YAGEO | 6.059 | 311-3256-1-ND | 0,08000 € | Parametric Equivalent |
| C0402C758C5GACTU | KEMET | 12.389 | 399-C0402C758C5GACTUCT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00975 € | 97,50 € |
| Unit Price without VAT: | 0,00975 € |
|---|---|
| Unit Price with VAT: | 0,01160 € |









