
MMASU063SCG5R6DFNA01 | |
---|---|
DigiKey Part Number | 587-MMASU063SCG5R6DFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASU063SCG5R6DFNA01 |
Description | CAP CER 5.6PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,00483 € | 72,45 € |
Unit Price without VAT: | 0,00483 € |
---|---|
Unit Price with VAT: | 0,00575 € |