Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASL32MSB5476MPNA01 | |
|---|---|
DigiKey Part Number | 587-MMASL32MSB5476MPNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASL32MSB5476MPNA01 |
Description | CAP CER 47UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASL32MSB5476MPNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK325BJ476MM8P | Taiyo Yuden | 0 | 587-LMK325BJ476MM8PTR-ND | 0,30839 € | Parametric Equivalent |
| MBASL32MSB5476MPNA01 | Taiyo Yuden | 0 | 587-MBASL32MSB5476MPNA01TR-ND | 0,25472 € | Parametric Equivalent |
| MCASL32MSB5476MPNA01 | Taiyo Yuden | 643 | 587-MCASL32MSB5476MPNA01CT-ND | 0,77000 € | Parametric Equivalent |
| MCASL32MSB5476MPNA1J | Taiyo Yuden | 0 | 587-MCASL32MSB5476MPNA1JTR-ND | 0,25472 € | Parametric Equivalent |
| MLASL32MSB5476MPNA01 | Taiyo Yuden | 0 | 587-MLASL32MSB5476MPNA01TR-ND | 0,37672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25472 € | 254,72 € |
| Unit Price without VAT: | 0,25472 € |
|---|---|
| Unit Price with VAT: | 0,30312 € |












